reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 28 70 ESD :: Precision Tweezers ESD

Item-No.: KN 92 28 70 ESD
€14,95
Category of goods: 1 = discountable

KN 92 28 70 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Precision tweezers ESD
    • Design
    • Straight
  • Measures
    • Length
    • 110 mm
straight pattern
fine tip
smooth gripping surfaces



Manufacturer : KNIPEX
Factory number : 92 28 70 ESD
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision tweezers ESD
    • Design
    • Straight
  • Measures
    • Length
    • 110 mm
Datasheet/manual