reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 22 06 :: Precision Tweezers pointed shape

Item-No.: KN 92 22 06
€12,30
Category of goods: 1 = discountable

KN 92 22 06

  • Product Description
  • Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Glare-free matt
  • Measures
    • Length
    • 120 mm
non-reflective matt finished
gripping surfaces matt finished for optimum grip
Chrome nickel steel: stainless, anti-magnetic (18/10), very popular electronics quality



Manufacturer : KNIPEX
Factory number : 92 22 06
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Glare-free matt
  • Measures
    • Length
    • 120 mm
Datasheet/manual