reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS TW 70-8 :: VISATON HiFi cone tweeter


VIS TW 70-8

  • Product Description
  • Technical information
  • General
    • Type
    • Tweeter
    • Noise
    • 90 dB
  • Specials
    • Specification
    • Cone tweeter
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 800 - 20000 Hz
    • Resonance frequency
    • 1500 Hz
  • Measures
    • Installation dimension
    • 64 mm
  • Weights
    • Weight
    • 0.165 kg

Cone tweeter with special basket for the high range above 5000 Hz. Balanced frequency response with crisp high range and high load capacity. A separate high-range cabinet is not need as the construction is enclosed at the back. Ideal as replacement part for a large range of HiFi speakers.

Rated power with high pass filter 80 W (12 dB/oct.; 5000 Hz)
40 W (12 dB/oct.; 3000 Hz)
Music power with high pass filter 100 W (12 dB/oct.; 5000 Hz)
60 W (12 dB/oct.; 3000 Hz)
Nominal impedance Z 8 ohm
Transmission range (-10 dB) 800 - 20,000 Hz
Mean sound pressure level: 90 dB (1 W/1 m)
Resonant frequency: fs 1500 Hz
Magnetic induction 0.96 T
Magnetic flux 134 µWb
Voice coil diameter: 14 mm
Baffle opening: 64 mm
DC resistance Rdc 7.0 ohm
Mechanical Q factor Qms: 1.26
Electrical Q factor Qes: 4.21
Total Q factor Qts 0.97
Effective diaphragm area Sd 20 cm²
Voice coil inductivity L 0.16 mH



Manufacturer : VISATON
Factory number : 9002
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweeter
    • Noise
    • 90 dB
  • Specials
    • Specification
    • Cone tweeter
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 800 - 20000 Hz
    • Resonance frequency
    • 1500 Hz
  • Measures
    • Installation dimension
    • 64 mm
  • Weights
    • Weight
    • 0.165 kg