reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS TW 6NG :: VISATON cone tweeter

Item-No.: VIS TW 6NG
€9,95
Category of goods: 0

VIS TW 6NG

  • Product Description
  • Technical information
  • General
    • Type
    • Tweeter
    • Noise
    • 91 dB
  • Specials
    • Specification
    • Cone tweeter
  • Electrical values
    • Performance
    • 60 W
    • Music power rating
    • 100 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 1000 - 30000 Hz
    • Resonance frequency
    • 1500 Hz
  • Measures
    • Installation dimension
    • 56 mm
  • Weights
    • Weight
    • 0.14 kg

Cone tweeter with square basket for the high range above 5000 Hz. Balanced frequency response with crisp high range and high load capacity. A separate high-range cabinet is not need as the construction is enclosed at the back. Ideal as replacement part for a large range of HiFi speakers.

Technical data:
Rated power with high pass filter 60 W (12 dB/oct.; 5000 Hz)
Music power with high pass filter 100 W (12 dB/oct.; 5000 Hz)
Nominal impedance Z 8 ohm
Transmission range (-10 dB) 1000 - 30,000 Hz
Mean sound pressure level: 91 dB (1 W/1 m)
Resonant frequency: fs 1500 Hz
Magnetic induction 0.8 T
Magnetic flux 70 µWb
Voice coil diameter: 14 mm
Baffle opening: 56 mm
Net weight: 0.14 kg
DC resistance Rdc 6.5 ohm
Effective diaphragm area Sd 17 cm²
Voice coil inductivity L 0.17 mH



Manufacturer : VISATON
Factory number : 1000
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweeter
    • Noise
    • 91 dB
  • Specials
    • Specification
    • Cone tweeter
  • Electrical values
    • Performance
    • 60 W
    • Music power rating
    • 100 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 1000 - 30000 Hz
    • Resonance frequency
    • 1500 Hz
  • Measures
    • Installation dimension
    • 56 mm
  • Weights
    • Weight
    • 0.14 kg
Datasheet/manual