reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS TL 16H :: VISATON tweeter horn

Item-No.: VIS TL 16H
€154,80
Category of goods: 0

VIS TL 16H

  • Product Description
  • Technical information
  • General
    • Type
    • Tweeter
    • Noise
    • 100 dB
  • Specials
    • Specification
    • High-end tweeter
  • Electrical values
    • Performance
    • 70 W
    • Music power rating
    • 100 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 2200 - 35000 Hz
    • Resonance frequency
    • 6000 Hz
  • Weights
    • Weight
    • 1.3 kg

High-end tweeter horn for the high range above 5000 Hz. The extremely light, titanium aluminium alloy membrane has boasts a very linear frequency response in addition to an extremely dynamic pulse response. Together with the 16-mm voice-coil, the powerful strontium ferrite magnet guarantees a huge level of efficiency.

Rated power with high pass filter 150 W (12 dB/oct.; 7500 Hz)
Music power with high pass filter 200 W (12 dB/oct.; 7500 Hz)
Nominal impedance Z 8 ohm
Transmission range (-10 dB) 2200 - 35,000 Hz
Mean sound pressure level: 100 dB (1 W/1 m)
Resonant frequency: fs 6000 Hz
Magnetic induction 1.6 T
Magnetic flux 200 µWb
Upper pole plate height: 2.5 mm
Voice coil diameter: 16 mm
Net weight: 1.3 kg
DC resistance Rdc 6.9 ohm
Voice coil inductivity L 0.17 mH



Manufacturer : VISATON
Factory number : 24520
Package weight : 1.393 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweeter
    • Noise
    • 100 dB
  • Specials
    • Specification
    • High-end tweeter
  • Electrical values
    • Performance
    • 70 W
    • Music power rating
    • 100 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 2200 - 35000 Hz
    • Resonance frequency
    • 6000 Hz
  • Weights
    • Weight
    • 1.3 kg
Datasheet/manual