reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SC 10N-8 :: VISATON high range dome, 2.5 cm

Item-No.: VIS SC 10N-8
€17,95
Category of goods: 0


VIS SC 10N-8

  • Product Description
  • Technical information
  • General
    • Type
    • Tweeter
    • Noise
    • 90 dB
  • Specials
    • Specification
    • Tweeter dome
  • Electrical values
    • Performance
    • 100 W
    • Music power rating
    • 150 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 1000 - 20000 Hz
    • Resonance frequency
    • 1700 Hz
  • Measures
    • Installation dimension
    • 85 mm
  • Weights
    • Weight
    • 0.55 kg

Magnetically shielded 25-mm (1") fabric dome for the high range above 3000 Hz. Linear frequency response thanks to special dome coating and high load capacity with ferrofluid-cooled voice coil. Together with the shielded mid-range driver SC 13 8 Ohm, the dome is particularly suitable for use in medium-sized two-way combinations for surround centre speakers and multimedia systems.

Technical data:
Rated power with high pass filter 100 W (12 dB/oct.; 4000 Hz)
Music power with high pass filter 150 W (12 dB/oct.; 4000 Hz)
Nominal impedance Z 8 ohm
Transmission range (-10 dB) 1000 - 20,000 Hz
Mean sound pressure level: 90 dB (1 W/1 m)
Resonant frequency: fs 1500 Hz
Magnetic induction 1.3 T
Magnetic flux 210 µWb
Voice coil diameter: 25 mm
Baffle opening: 85 mm
Net weight: 0.55 kg
DC resistance Rdc 6.9 ohm
Effective diaphragm area Sd 5 cm²
Dynamic moving mass Mms 0.1 g
Voice coil inductivity L 0.04 mH



Manufacturer : VISATON
Factory number : 8011
Package weight : 0.44 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweeter
    • Noise
    • 90 dB
  • Specials
    • Specification
    • Tweeter dome
  • Electrical values
    • Performance
    • 100 W
    • Music power rating
    • 150 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 1000 - 20000 Hz
    • Resonance frequency
    • 1700 Hz
  • Measures
    • Installation dimension
    • 85 mm
  • Weights
    • Weight
    • 0.55 kg
Datasheet/manual