reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS G 20SC-8 :: VISATON tweeter, 20 mm


VIS G 20SC-8

  • Product Description
  • Technical information
  • General
    • Type
    • Tweeter
    • Noise
    • 88 dB
  • Specials
    • Specification
    • Spherical fabric cap
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 140 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 1200 - 30000 Hz
    • Resonance frequency
    • 1800 Hz
  • Measures
    • Ø
    • 94 mm
    • Installation dimension
    • 64 mm

VISATON 20-mm (0.8") high-end tweeter, fabric dome, 8 ohm

Magnetically shielded. For the high range above 3000 Hz. An extremely linear frequency response (with no resonance) and excellent omnidirectional response are achieved thanks to the optimal dome shape and damping felt on the pole. The powerful magnet drive and ferrofluid-cooled voice coil guarantee both a high level of efficiency and excellent load capacity.

- Music power: 140 W
- Rated power: 80 W
- Impedance: 8 Ohm
- Transmission range: 1,200 - 30,000 Hz
- Mean sound pressure level: 88 dB
- Resonance frequency: 1800 Hz
- Installation diameter: 64 mm
- Basket diameter: 94 mm



Manufacturer : VISATON
Factory number : 1185
Package weight : 0.462 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweeter
    • Noise
    • 88 dB
  • Specials
    • Specification
    • Spherical fabric cap
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 140 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 1200 - 30000 Hz
    • Resonance frequency
    • 1800 Hz
  • Measures
    • Ø
    • 94 mm
    • Installation dimension
    • 64 mm
Datasheet/manual