reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DTW 72-8 :: VISATON high-range dome, 14mm

Item-No.: VIS DTW 72-8
€11,95
Category of goods: 0

VIS DTW 72-8

  • Product Description
  • Technical information
  • General
    • Type
    • Tweeter
    • Noise
    • 91 dB
  • Specials
    • Specification
    • Polycarbonate dome tweeter
  • Electrical values
    • Music power rating
    • 110 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 3000 - 23000 Hz
    • Resonance frequency
    • 3000 Hz
  • Measures
    • Ø
    • 72 mm
    • Installation dimension
    • 50 mm

Visaton

14-mm HiFi polycarbonate
dome
for the high range. Very
balanced
frequency response and good
omnidirectional response.
High load capacity
thanks to ferrofluid-
cooled voice coil.



Manufacturer : VISATON
Factory number : 1004
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweeter
    • Noise
    • 91 dB
  • Specials
    • Specification
    • Polycarbonate dome tweeter
  • Electrical values
    • Music power rating
    • 110 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 3000 - 23000 Hz
    • Resonance frequency
    • 3000 Hz
  • Measures
    • Ø
    • 72 mm
    • Installation dimension
    • 50 mm
Datasheet/manual