reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DSM 50FFL-8 :: VISATON titanium dome, 50 mm

Item-No.: VIS DSM 50FFL-8
€81,55
Category of goods: 0


VIS DSM 50FFL-8

  • Product Description
  • Technical information
  • General
    • Type
    • Midrange speaker
    • Noise
    • 91 dB
  • Specials
    • Specification
    • Titanium dome
  • Electrical values
    • Music power rating
    • 180 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 400 - 15000 Hz
    • Resonance frequency
    • 550 Hz
  • Measures
    • Ø
    • 130 mm
    • Installation dimension
    • 106 mm

Visaton

50-mm (2") high-end titanium dome for the mid range between 800 - 5000 Hz. In conjunction with the strongly damped surround, the extremely hard and ultra-lightweight titanium dome achieves a linear and partially vibration-free frequency response. A high level of efficiency and a high load capacity can be realised simultaneously thanks to the enormous magnetic induction in the air gap filled with ferrofluid.



Manufacturer : VISATON
Factory number : 1163
Package weight : 1.368 kg
RoHS : conform
Technical information
  • General
    • Type
    • Midrange speaker
    • Noise
    • 91 dB
  • Specials
    • Specification
    • Titanium dome
  • Electrical values
    • Music power rating
    • 180 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 400 - 15000 Hz
    • Resonance frequency
    • 550 Hz
  • Measures
    • Ø
    • 130 mm
    • Installation dimension
    • 106 mm
Datasheet/manual