reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PA TC-750 :: Stereo phono pre-amplifier

Item-No.: PA TC-750
€34,95
Category of goods: 0


PA TC-750

  • Product Description
  • Technical information
  • General
    • Type
    • Stereo phono pre-amplifier
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • RCA
    • Connection discharge
    • RCA
    • Connection
    • Line, AUX, MD, CD inputs (IN)
  • Measures
    • Width
    • 140 mm
    • Depth
    • 75 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 0.3 kg
  • Electrical values
    • Input Impedance
    • 47 kOhm
    • Output impedance
    • 1000 Ohm
    • Frequency range
    • 20 .... 20000 Hz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 15 V DC / 200 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Low-noise pre-amplifier with RIAA equalisation,

• allows you to connect record players with magnetic system to systems with line, AUX, MD or CD inputs (IN).
• Also suitable for audio mixing console, sound cards and for professional applications.



Package weight : 0.555 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stereo phono pre-amplifier
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • RCA
    • Connection discharge
    • RCA
    • Connection
    • Line, AUX, MD, CD inputs (IN)
  • Measures
    • Width
    • 140 mm
    • Depth
    • 75 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 0.3 kg
  • Electrical values
    • Input Impedance
    • 47 kOhm
    • Output impedance
    • 1000 Ohm
    • Frequency range
    • 20 .... 20000 Hz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 15 V DC / 200 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual