• Display

  • Connection entry

  • Connection discharge

  • Width

  • Depth

  • Height


  • Turntables / Preamps

  •  1 - 7 of  7  items. 
 
  • Type:

    Retro HiFi system

  • Design:

    With Bluetooth & Encoding

  • Display:

    LCD

  • Performance:

    40 W

  • Operating voltage:

    230 V

  • Width:

    505 mm

  • Depth:

    210 mm

  • Height:

    345 mm

  • Weight:

    7.40 kg

  • Remote control:

    Yes

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    C2 - shaver socket (m)

  • Low-voltage input:

    12 V DC

Weight incl.:

8,60 kg

 
  • Type:

    Turntable

  • Design:

    With USB port

  • Connection entry:

    3.5-mm jack

  • Connection discharge:

    RCA

  • Width:

    350 mm

  • Depth:

    255 mm

  • Height:

    110 mm

  • Weight:

    2.50 kg

  • Colour:

    Black

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Plug housing

  • Low-voltage input:

    5 V / 1 A

Weight incl.:

3,10 kg

 
The 384KHz/32bit USB Audio DAC is a super-high resolution USB to optical digital/DSD (Direct Stream Digital) converter that takes an audio signal from your computer and delivers the highest quality digital signal to any audio component with a digital input.

The UA0271 is capable of converting high resolution PCM audio up to 384 kHz, and DSD audio up to 128xDSD. The DAC allows you to bypass your computer‘s soundcard or headphone output and send digital audio signals through the USB interface. With this perfect digital interface between your computer and your music system, you can achieve the exact performance level needed for any given circumstance.

Additionally, it has a built-in high quality headphone amplifier with both 3.5mm and 6.5mm jacks, for connecting any kind of headphones.

This is USB-bus-powered or you can use an optional AC wall adapter (not included).

Features:
  • Super-high resolution USB to optical/DSD converter
  • Supports high resolution PCM audio up to 32-bit/384kHz and DSD128 audio playback
  • Advanced audio stream interface supports both ASIO and WASAPI
  • Analog volume control
  • LED indicators for DSD and PCM playback
  • Built-in powerful headphone amp supports 16-600ohm headphones
  • High quality metallic finished case
  • Dual headphone outputs: 3.5mm & 6.3mm
  • Digital and analog outputs
  • USB-bus-powered or optional AC adapter

Weight incl.:

0,45 kg

 
A portable audio amplifier designed to enhance your music enjoyment wherever you go.

Besides its compact size, it delivers Hi-Fi grade audio performance and gives you enhanced sound quality.

Features:
  • Compact & portable design
  • Works with i-devices and Samsung smartphones
  • Dual outputs which works with both Apple and Samsung headphones with microphone
  • Built-in EQ with two levels of bass boost
  • Maximum 5X headphone power output gain to your original audio device’s hardware EQ mode
  • Maximum 2X headphone power output gain for bypass mode
  • Built-in rechargeable Lithium Polymer Battery
  • LED indicators for power, battery charging and low battery indication
  • With power ON/OFF switch

Weight incl.:

0,11 kg

 
UA0273 supports Tri-Band equalization and built-in headphone amplifier. Tone Control allows users to master their song back to the „Original“ sound even if they are playing lower quality MP3 files on middle-end earphones; additionally, users can enhance different parts of the frequency range; high tones (treble), mid-range (middle), low frequency (bass).

With UA0273, you not only can improve the sound of all your music but you can also adjust different sound bands to suit your personal musical taste for different kinds of music such as, classic, jazz or pop to name a few.

Features:
  • Compact and portable size
  • Tri-Band Tone Control for Treble, Middle and Bass
  • Built-in headphone amplifier
  • Audio channel balance control
  • Independent Opamp IC for each channel to minimize the crosstalk
  • 3.5mm headphone output and line output
  • Hardware Loudness EQ
  • Direct Switch for bypass hardware tone control
  • Built in rechargeable battery
  • Integrated isolation power to boost 5V to +/-12V

Weight incl.:

0,45 kg

 
  • Type:

    Turntable

  • Design:

    With USB port

Weight incl.:

7,20 kg

 
  • Type:

    Stereo phono pre-amplifier

  • Connection entry:

    RCA

  • Connection discharge:

    RCA

  • Connection:

    Line, AUX, MD, CD inputs (IN)

  • Width:

    140 mm

  • Depth:

    75 mm

  • Height:

    35 mm

  • Weight:

    0.3 kg

  • Input Impedance:

    47 kOhm

  • Output impedance:

    1000 Ohm

  • Frequency range:

    20 .... 20000 Hz

  • Colour:

    Black

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Plug housing

  • Low-voltage input:

    15 V DC / 200 mA

  • Low-voltage connection:

    DC mounted socket, round, 2-pin

Weight incl.:

0,56 kg