reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 17996 :: Tripod Travel

Item-No.: WALIMEX 17996
€16,95
Category of goods: 0


walimex Travel I Stativ

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Material
    • Aluminium
    • Colour
    • Black/silver
  • Measures
    • Working height
    • 37 - 106 cm
    • Loading capacity
    • 0.5
  • Weights
    • Weight
    • 0.5 kg
  • comfortable clips for locking the leg segments

  • user-friendly 3-way head

  • legs can be spread by 180°

  • star for additional stabilizing


This compact tripod was devised for outdoor use and is ideal for simply putting it into your backpack or carrying it on your shoulder in the included tripod bag. A 3-way head with bubble level facilitates the adjustment of the right picture detail. A secure stand is guaranteed by a star which additionally fixates the tripod legs. The height of the extendible center column can be adjusted flexibly.

Specifications
  • Maximum Height approx. 106cm

  • Minimum Height approx. 37cm

  • Maximum height without extended center column approx. 89cm

  • Weight approx. 0.5kg

  • Transport size approx. 36cm

  • Load capacity approx. 0,5kg



Manufacturer : WALIMEX
Factory number : 17996
Package weight : 0.492 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Material
    • Aluminium
    • Colour
    • Black/silver
  • Measures
    • Working height
    • 37 - 106 cm
    • Loading capacity
    • 0.5
  • Weights
    • Weight
    • 0.5 kg
Datasheet/manual