reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 14775 :: Monopod, aluminium

Item-No.: WALIMEX 14775
€34,99
Category of goods: 0


walimex FT-1502 Aluminium Pro-Einbeinstativ, 177cm

  • Product Description
  • Technical information
  • General
    • Type
    • Monopod
    • Material
    • Aluminium, metal, sponge rubber
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 177 cm
    • Loading capacity
    • 5
  • Weights
    • Weight
    • 0.66 kg
  • sturdy monopod made of high-quality aluminium
  • ideal for sports and animal photography using long focal length
  • through handy quick-release fastener very convenient handling
  • handle with foam rubber coating
  • max. load capacity: approx. 5kg
  • incl. carrying strap and convenient carrying bag



Manufacturer : WALIMEX
Factory number : 14775
Package weight : 0.854 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monopod
    • Material
    • Aluminium, metal, sponge rubber
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 177 cm
    • Loading capacity
    • 5
  • Weights
    • Weight
    • 0.66 kg
Datasheet/manual