reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATIV 055 :: Travel tripod

Item-No.: STATIV 055
€49,95
Category of goods: 0


STATIV 055

  • Product Description
  • Technical information
  • General
    • Type
    • Travel tripod
    • Colour
    • Black
  • Measures
    • Length
    • 560 mm
    • Height
    • 280 - 1515 mm
  • Weights
    • Weight
    • 0.85 kg

Camera tripod with individually adjustable legs. The typical, stabilized structure of the lift offers different attenuating effects, depending on the weight of your camera. By means of the two-piece centre column, you can set your camera to the lowest photographic angle. The legs can be easily folded and secured, so that the camera cannot fall over.

Product description
• Max. Height: 1515 mm
• Min. height: 280 mm
• Transport length: 560 mm.
• Load capacity: 3 kg
• Leg sections: 4
• Leg material: Aluminium
• Leg diameter: 23 mm/19.8 mm/16.8 mm/13.8 mm
• Leg lock: Yes
• Centre column sections: 2
• Centre column type: Round
• Foot with spikes: Yes
• Head type:
• Weight: 850 g



Package weight : 1.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel tripod
    • Colour
    • Black
  • Measures
    • Length
    • 560 mm
    • Height
    • 280 - 1515 mm
  • Weights
    • Weight
    • 0.85 kg
Datasheet/manual