reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATIV 050 :: Lightweight photo and video camera tripod

Item-No.: STATIV 050
€28,95
Category of goods: 0


STATIV 050

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 131.5 cm
    • Loading capacity
    • 3
  • Weights
    • Weight
    • 0.84 kg
Tripod for photo and video cameras to shoot razor-sharp, stable images. The tripod features many adjustable settings, such as 4-level extendable legs, to create the best angle under every circumstance.
Features

• Reversible centre column for taking low-angle shots and ground-level shooting
• 4-level extendable legs to adjust the tripod in height
• Quick-release leg locks to easily secure the height
• Ball head to move the camera in every direction
• Carrying case for convenient transportation



Manufacturer : KÖNIG
Factory number : KN-TRIPOD50
Package weight : 1.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 131.5 cm
    • Loading capacity
    • 3
  • Weights
    • Weight
    • 0.84 kg
Datasheet/manual