reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATIV 045 :: Aluminium monopod

Item-No.: STATIV 045
€11,95
Category of goods: 0


STATIV 045

  • Product Description
  • Technical information
  • General
    • Type
    • Monopod
    • Colour
    • Black
  • Measures
    • Height
    • 600 - 1780 mm
  • Weights
    • Weight
    • 0.6 kg

Monopod adjustable to 4 heights with foam grip

Product description
- Max. height: 1780 mm
- Min. height: 600 mm
- Transport length: 600 mm.
- Load capacity: 3 kg
- Legs/sections: 4
- Leg material: Aluminium
- Leg diameter: 30 mm
- Leg lock: Yes
- Independent leg spread: -
- Centre column sections: -
- Centre column type: -
- Centre brace: No
- Foot with spikes: No
- Head type: fixed
- Weight: 600 g
- Including carrying case



Package weight : 0.815 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monopod
    • Colour
    • Black
  • Measures
    • Height
    • 600 - 1780 mm
  • Weights
    • Weight
    • 0.6 kg
Datasheet/manual