reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 22610 SET :: Carbon Tripod, black incl. Camera Strap Flex

Item-No.: ROLLEI 22610 SET
€249,00



Bargain Item!
Limited amount available.

Rollei C5i Carbon Tripod incl. Camera Strap Flex

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Includes 3D ball head and “flex” camera strap
    • Technology
    • "Compatible" with ARCA SWISS
    • Material
    • Carbon
    • Colour
    • Black
  • Measures
    • Working height
    • 2.5 - 158 cm
    • Loading capacity
    • 8
  • Weights
    • Weight
    • 1.34 kg
  • 8 layers of carbon
  • 3D ball head for professional applications
  • Tripod head with spirit level for vertical and horizontal alignment
  • Easy handling thanks to quick shoe camera mount
  • Conversion to monopod possible
  • Redating central column for macro photography (reverse position)
  • Column brake to lock the central column
  • Handy quick-release locks to secure the leg lengths
  • Non-slip foam grip on the tripod legs, protecting your fingers from the cold and for a secure grip
  • Integrated spikes


The award winning Rollei C5i and C6i tripods are now available made of carbon. By using this high-tech material, we have been able to cut down the weight of both models by a quarter without compromising the stability or load bearing capacity. The C5i Carbon Tripod now weighs just over a kilogram. However, it wasn't just the material that we improved on this popular outdoor tripod.

One Leg or Three Leg Stand – transforms in no time
The Rollei C5i Carbon Tripod can also be transformed with just a few simple steps into a stable and compact mono-pod almost instantly. The secure and smooth quick release fasteners allow you to precisely align the whole tripod and two spirit levels in the tripod head allow you to quickly find the right shooting angle. Although carbon is characterised by its very pleasant and well tampered feel, the tripod legs have been further improved by non-slip foam reinforcements.

Macro Central Column with its own breaking mechanism
You can rotate the central column and use the Rollei C5i Carbon Tripod for ground level macro shots. The central column damping allows you to conveniently and securely lock the central column. The 3D ball head with vertical and horizontal spirit levels can hold a total weight of eight kilograms when in any position. This is more than enough for a professional camera with lens, filter holder and filters. The ideal combination for long exposure specialists. The quick release plate is ARCASWISS compatible and fits in the robust tripod bag with the tripod, tripod hooks, tools and panorama head.



Manufacturer : ROLLEI
Factory number : 22610
Package weight : 2.393 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Includes 3D ball head and “flex” camera strap
    • Technology
    • "Compatible" with ARCA SWISS
    • Material
    • Carbon
    • Colour
    • Black
  • Measures
    • Working height
    • 2.5 - 158 cm
    • Loading capacity
    • 8
  • Weights
    • Weight
    • 1.34 kg