reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 22585 :: Travel and mini tripod, black

Item-No.: ROLLEI 22585
€99,00
Category of goods: 0


Rollei Compact Traveler No. 1 black

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Includes panorama ball head
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 32 - 134 cm
    • Loading capacity
    • 5
  • Weights
    • Weight
    • 0.28 kg
Tripod specially designed for travel and outdoor photography
  • Very lightweight aluminium tripod with a weight of only 1200 grams — includes a sturdy aluminium panoramic ball head with quick-release camera plate
  • During transport the tripod legs can be folded 180°, reducing the packed size to only 32 cm!
  • Fast assembly and dismantling with quick release screw
  • Non-slip foam grip on the tripod legs to protect against cold and provide a secure grip
  • 360° rotating central column hook for attaching additional weight
  • 5-way tripod leg adjustment including macro position
  • Tripod head with three spirit levels and 1/4" tripod head bolt
  • Includes FPH-53P panoramic ball head, tool pouch and tripod bag


  • Max. load: 5 kg
  • Max. height 125 cm
  • Max. height 140 cm



Manufacturer : ROLLEI
Factory number : 22585
Package weight : 1.451 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Includes panorama ball head
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 32 - 134 cm
    • Loading capacity
    • 5
  • Weights
    • Weight
    • 0.28 kg