reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 22519 :: Quick Release Plate

Item-No.: ROLLEI 22519
€19,99
Category of goods: 0


Rollei QAL-40 Schnellwechselplatte

  • Product Description
  • Technical information
  • General
    • Type
    • Quick-release plate
    • Design
    • Pack of 2
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Width
    • 41 mm
    • Depth
    • 8 mm
    • Height
    • 40 mm
  • Video Quick Release Plate
  • 1/4" tripod mount
  • 2 pcs



Manufacturer : ROLLEI
Factory number : 22519
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quick-release plate
    • Design
    • Pack of 2
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Width
    • 41 mm
    • Depth
    • 8 mm
    • Height
    • 40 mm
Datasheet/manual