reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20963 :: Mini Crane M5 Metal video tripod

Item-No.: ROLLEI 20963
€199,00
Category of goods: 0
Bargain Item!
Limited amount available.

Rollei Mini Crane M5 Metall Black

  • Product Description
  • Technical information
  • General
    • Type
    • Camera crane
    • Design
    • Swivel length: 210 cm
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Loading capacity
    • 7
    • Length
    • 2300 mm
  • Weights
    • Weight
    • 2.5 kg

The Rollei Mini Crane M5 Metal is designed for hobby and professional photography. It is compact, lightweight and easy to set up and adjust, and it has a large reach and several practical features.

• The high-quality black anodised surface increases its durability and guarantees a long service life
• Stainless SUS screws for perfect corrosion protection

Contents: Boom, counterweight bracket, connection piece, counterweight clip, clip lever, hand grip, hook, hex spanner, bag and 3/8" adapter



Manufacturer : ROLLEI
Factory number : 20963
Package weight : 3.558 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera crane
    • Design
    • Swivel length: 210 cm
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Loading capacity
    • 7
    • Length
    • 2300 mm
  • Weights
    • Weight
    • 2.5 kg
Datasheet/manual