reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20943 :: Multifunction tripod

Item-No.: ROLLEI 20943
€139,95
Category of goods: 0
Bargain Item!
Limited amount available.


Rollei Mogopod 1

  • Product Description
  • Technical information
  • General
    • Type
    • Camera tripod
    • Technology
    • Can be used as a monopod
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 77 - 165 cm
    • Loading capacity
    • 3.5
  • Weights
    • Weight
    • 1.10 kg

The Rollei Mogopod 1 is an indispensable accessory for all amateur and professional photographers. It is easy to use thanks to a quick release system and various attachments, and has many features. The Mogopod 1 therefore removes the need for lots of expensive photographic accessories.

• Multi-functional accessories for cameras and camcorders
• Suitable for use as a monopod, flash mount, microphone stand and much more
• For a wide range of cameras and accessories
Included with delivery: Mogopod, tripod base, ball head, 3/8" adapter

Length
• Extended: 165 cm
• Folded: 77 cm



Manufacturer : ROLLEI
Factory number : 20943
Package weight : 1.316 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera tripod
    • Technology
    • Can be used as a monopod
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 77 - 165 cm
    • Loading capacity
    • 3.5
  • Weights
    • Weight
    • 1.10 kg
Datasheet/manual