reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20846 :: Mini Tripod, black

Item-No.: ROLLEI 20846
Colour:

€119,99
Category of goods: 0

Rollei Compact Traveler Mini M1 Black

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Miniature tripod
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 16 - 47 cm
    • Loading capacity
    • 8
  • Weights
    • Weight
    • 0.80 kg
  • Compact Mini-tripod
  • Lightweight aluminium construction
  • Ball head for professional applications
  • Reversible and removable central column for macro photography
  • Locking screw for central column
  • Non-slip foam grip on the tripod legs, protecting your fingers from the cold and for a secure grip
  • Quick-release plate with spirit level
  • Tripod legs can be pivoted through 180°
  • Ideal for travel and outdoor activities



Manufacturer : ROLLEI
Factory number : 20846
Package weight : 1.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Miniature tripod
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 16 - 47 cm
    • Loading capacity
    • 8
  • Weights
    • Weight
    • 0.80 kg
Datasheet/manual