reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20841 :: Aluminium Tripod

SAVE27%
Item-No.: ROLLEI 20841
€189,99
€139,00




Rollei CT-5A Aluminium Tripod

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Technology
    • "Compatible" with ARCA SWISS
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 17 - 157 cm
    • Loading capacity
    • 8
  • Weights
    • Weight
    • 1.43 kg
  • ARCA SWISS compatible
  • Lightweight aluminium construction
  • Column brake to lock the central column
  • Handy quick-release locks to secure the leg lengths
  • Non-slip foam grip on the tripod legs
  • Compact, 4x extendible 4-in-1 tripod
  • Tripod head with spirit level
  • Incl. Panorama ball head, mini-tripod feet and tripod bag


The CT-5A is a universal tripod which boasts an all-in-one photographic and recording capability. The sturdy aluminium legs will lock firmly into place and can be individually extended up to four times. This will help to accommodate for uneven terrain or different filming heights. Unsurprisingly, the CT-5A has numerous applications. This tripod can be employed in situations such as:
  • Outdoor adventures.
  • Sporting activities.
  • Obtaining wide-angle or panoramic shots.
  • Special occasions such as graduations, symposiums or weddings.


Features of the CT-5A Universal Tripod
The tripod itself is able to provide a maximum working height (not including the ball head and the camera) of 1.57 metres. A minimum height of 170 millimetres will aid in low-level recording needs. It can support a load of up to eight kilograms.

A Stativkopf FPH-52Q ball head provides superior levels of stability while adjustments can be made in a matter of seconds. Users will be able to pan, tilt and lock the mechanism in place. A quick-release plate of 28 grams is also included. This plate will accommodate the ActionCam series of cameras offered by Rollei.

While the dimensions of this tripod are impressive, it can be quickly folded up and transported along with other items. So, the unit is a worthwhile addition to bring along while travelling or hiking. The central column can be securely locked and the added ergonomics of padded foam grips boast greater levels of comfort and manipulation within extreme environments.

The CT-5A universal tripod is the ultimate choice for flexibility and lightweight transport. For anyone who seeks to enjoy expert levels of recording and photography, this tripod is a wonderful selection.



Manufacturer : ROLLEI
Factory number : 20841
Package weight : 3.163 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Technology
    • "Compatible" with ARCA SWISS
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 17 - 157 cm
    • Loading capacity
    • 8
  • Weights
    • Weight
    • 1.43 kg
Datasheet/manual