reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20837 :: Travel Tripod (Phot/Video), black

Item-No.: ROLLEI 20837
€19,99
Category of goods: 0


Compact Traveler Star S1 Black

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 28.5 - 120 cm
    • Loading capacity
    • 2
  • Weights
    • Weight
    • 0.57 kg
  • Compact, flexible and ultra-light tripod
  • 3x extendible
  • With Quick Relase Plate
  • Ideal for travel and outdoor activities


Compact Traveler Star S1, the ultra-light tripod for the super busy
An entry-level compact video tripod for the photography enthusiast who loves to travel, explore, immortalize and capture outdoor scenes that radiate vitality, the Compact Traveler Star S1 (in the past: DIGI 3400) is a filming essential.
This sturdy little tripod is the beginning of a great cinematic endeavour and a durable, reliable accessory that will bring out the best of what you and your camera have to offer. Don’t let a moment go to waste with the Compact Traveler Star S1, a tripod that can join you on any adventure.

The Compact Traveler Star S1 compact video tripod doesn’t disappoint
Granted, it won’t hold bulky cameras, like a DSLR and such, but it will readily hold up anything you mount on it that doesn’t exceed two kilograms. In other words, it will support nearly four times its own weight in photographic or video equipment. It’s well suited to handle digital cameras and light camcorders, and it simply won’t budge thanks to the sturdy aluminium frame.

As it comes with a quick release plate, it’s ideal for people who are on the move. Is there an outdoor shindig you can’t wait to record for posterity, or have you found the most amazing waterfall nestled in a forlorn mountain, somewhere? There’s nothing the Compact Traveler Star S1 can’t help you immortalize.

Set up the compact video tripod instantly, extend and adjust it in a flash, tilt the camera to whichever angle you like and let it roll!

Compact Traveler Star S1 is the essential video accessory
If Rollei’s DIGI3400 fails to convince you with its sturdiness, build quality, incredibly low price, resilience or ball head control, then it’s bound to capture your interest with its fabulous colour range. Take your pick and start taking your pic!



Manufacturer : ROLLEI
Factory number : 20837
Package weight : 0.739 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 28.5 - 120 cm
    • Loading capacity
    • 2
  • Weights
    • Weight
    • 0.57 kg
Datasheet/manual