reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20824 :: 4-way extendible tripod

Item-No.: ROLLEI 20824
€189,00
Category of goods: 0


Rollei MGA-684+62Q Aluminium Stativ

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 162 cm
    • Loading capacity
    • 12
  • Weights
    • Weight
    • 1.68 kg

Compact, 4-way extendible tripod — ideal for travelling and outdoor activities
• Lightweight aluminium construction
• Removable centre column with locking screw and 3/8" universal screw which can be hidden by rotating
• Handy quick clamps for fixing the leg length
• Non-slip, removable foam grip on the tripod legs to protect against cold and provide a secure grip
• 3/8" and 1/4" universal camera screw
Includes 62Q panorama ball head, 3 spikes, multi-purpose spanner, hook, belt pouch for monopod and tripod bag

Tripod heights
• Maximum height: 162 cm
• Monopod maximum height: 173 cm
• Mini-tripod max. height: 13 cm
• Tripod packed size: 47 cm



Manufacturer : ROLLEI
Factory number : 20824
Package weight : 3.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 162 cm
    • Loading capacity
    • 12
  • Weights
    • Weight
    • 1.68 kg
Datasheet/manual