reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20798 :: Flexible tabletop tripod, blue

Item-No.: ROLLEI 20798
Colour:

€11,95




Rollei Ministativ Monkey Pod - blau

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Miniature tripod
    • Technology
    • Flexible
    • Material
    • Aluminium
    • Colour
    • Blue
  • Measures
    • Working height
    • 5.4 - 13 cm
    • Loading capacity
    • 0.5
  • Weights
    • Weight
    • 0.08 kg
  • Specials
    • Specification
    • For smartphones, action cameras, compact cameras

Adjustable compact tripod
• Ultra lightweight for taking photos or videos on the go
• Ball head rotates 360°
• With quick-release plate
• Very flexible legs for bending, wrapping or folding — ideal for all surfaces, angles and situations
• Suitable for smart phones*
• Can also be used as a support for tablets



*With appropriate connection adapter holder.
Not included in delivery.



Manufacturer : ROLLEI
Factory number : 20798
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Miniature tripod
    • Technology
    • Flexible
    • Material
    • Aluminium
    • Colour
    • Blue
  • Measures
    • Working height
    • 5.4 - 13 cm
    • Loading capacity
    • 0.5
  • Weights
    • Weight
    • 0.08 kg
  • Specials
    • Specification
    • For smartphones, action cameras, compact cameras
Datasheet/manual