reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MVKBFR-LIVE :: Aluminum tripod, Befree live with fluid head

Item-No.: MO MVKBFR-LIVE
€229,00
Category of goods: 0


Befree live fluid head with Befree aluminum tripod

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Technology
    • Video fluid head
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 3/8"
  • Measures
    • Working height
    • 43 - 151 cm
    • Loading capacity
    • 4
    • Height
    • 400 mm
  • Weights
    • Weight
    • 1.8 kg
  • Flexible shooting with 2 leg angles
  • Durable aluminium adjustable leg locks
  • Firm grip thanks to rubber leg warmers
  • Smoother movement with Fluid Drag System
  • Tripod with head made to Italian quality standards


The most compact video kit, dedicated to videographer on the go. The Manfrotto Befree Live is easy to carry everywhere thanks to its small size and minimal design. It fulfils the increasing customer demand for a lightweight tripod that is easy-to-carry for video recording with a DSLR, compact system cameras and small camcorders.

A high-quality compact travel tripod that fits into carry-on luggage and backpacks. Thanks to the unique folding mechanism, the legs fold perfectly around the head and the sliding plate attachment. In the closed position, this product is only 40cm long, which means it's highly portable.

Befree Live's small size certainly doesn't compromise on sturdiness and image quality. It guarantees very smooth movements thanks to the new Befree Live Fluid Head, featuring a fluid drag system on pan and tilt and keeping your camera perfectly balanced thanks to the video sliding plate. It has an impressive payload of up to 4kg, ensuring stability with larger equipment and sturdiness even with longer-zoom lenses.

Befree's patented leg angle selectors allow you to quickly choose between two positions, offering together with the levelling column the maximum versatility for camera positioning and levelling.



Manufacturer : MANFROTTO
Factory number : MVKBFR-LIVE
Package weight : 2.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Technology
    • Video fluid head
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 3/8"
  • Measures
    • Working height
    • 43 - 151 cm
    • Loading capacity
    • 4
    • Height
    • 400 mm
  • Weights
    • Weight
    • 1.8 kg
Datasheet/manual