reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MTPIXIEVO-RD :: PIXI EVO 2 SECTION MINI TRIPOD RED

Item-No.: MO MTPIXIEVO-RD
€44,95
Category of goods: 0


MO MTPIXIEVO-RD

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Miniature tripod
    • Technology
    • 360° panoramic rotation
    • Material
    • Aluminium, technopolymer
    • Colour
    • Grey/red
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 10 - 20 cm
    • Loading capacity
    • 2.5
    • Height
    • 200 mm
  • Weights
    • Weight
    • 0.26 kg
  • Mini tripod for entry level DSLR with zoom lenses up to 200mm
  • 2 different leg angles for ground level shooting
  • 2 section legs adjustable in 5 steps for uneven surface
  • Possibility to shoot in portrait mode
  • Available in 3 different colour combinations


The Manfrotto PIXI EVO is the evolution of the already existing PIXI mini tripod.
It has been designed as a lightweight portable solution to support cameras with larger lenses and its rich feature set provides ?exibility of use, robustness and great variety of framing.

PIXI EVO tripod boasts two different leg angles with a sliding selector, enabling to shoot ground level images. Indeed another great innovation is its two-section legs, adjustable in five different steps adapting to non-level surface the footprint that will give the possibility to take low light landscape and architecture pictures with the maximum stability.

With PIXI EVO there is also the possibility to shoot in portrait mode, allowing the camera to tilt to 90° to capture incredible images, while ensuring great stability and precision for accurate pictures.

Compatibility
PIXI has been developed for entry level DSLRs fitting these basic requirements:
Body: maximum weight of 750g/1.65lbs
Focal length: maximum 18-200mm (standard non-professional lens)
Total equipment payload: maximum 2.5kg/5.5lbs



Manufacturer : MANFROTTO
Factory number : MTPIXIEVO-RD
Package weight : 0.331 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Miniature tripod
    • Technology
    • 360° panoramic rotation
    • Material
    • Aluminium, technopolymer
    • Colour
    • Grey/red
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 10 - 20 cm
    • Loading capacity
    • 2.5
    • Height
    • 200 mm
  • Weights
    • Weight
    • 0.26 kg
Datasheet/manual