reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MT290XTA3 :: 290 XTRA Alu 3 section tripod

Item-No.: MO MT290XTA3
€109,00
Category of goods: 0


MO MT290XTA3

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 3/8"
  • Measures
    • Working height
    • 30 - 160 cm
    • Loading capacity
    • 5
    • Height
    • 590 mm
  • Weights
    • Weight
    • 1.78 kg
  • 4 leg angles positions
  • Rock solid aluminum adjustable leg locks
  • New rubber legwarmer to increase the grip
  • Updated metal disc with the Manfrotto logo
  • Special shoulder bag to maximize transportability


The new 290 Xtra is the perfect solution in terms of stability for hobbyist photographers.
The 290 Xtra is a 3-section tripod, the biggest in the 290 range, with aluminium leg tubes and special top casting enhancing rigidity, durability and performance. Its aluminium leg-locking levers are tension-adjustable, so they can be tightened to counteract any effects of aging and wear, keeping the tripod fully functional throughout its long lifespan. This tripod’s key feature is its choice of four leg angle positions which maximize shooting creativity. Its rapid centre column adds flexibility and extends the min-max height range. A new rubber legwarmer guarantees comfortable grip and maximum ergonomics. The tripod comes with a dedicated shoulder bag ensuring comfortable portability at all times.



Manufacturer : MANFROTTO
Factory number : MT290XTA3
Package weight : 2.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 3/8"
  • Measures
    • Working height
    • 30 - 160 cm
    • Loading capacity
    • 5
    • Height
    • 590 mm
  • Weights
    • Weight
    • 1.78 kg
Datasheet/manual