reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MT057C4 :: 057 Carbon Fiber Tripod 4 Sections

Item-No.: MO MT057C4
€589,00



Bargain Item!
Limited amount available.

MO MT057C4

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Material
    • Carbon
    • Colour
    • Black
    • Thread
    • 3/8"
  • Measures
    • Working height
    • 23 - 205 cm
    • Loading capacity
    • 18
    • Height
    • 660 mm
  • Weights
    • Weight
    • 3.5 kg
  • Extra-rigid carbon fiber 4 section Legs
  • Ground Level Adapter to reach ultra-low positions
  • Levelling bubble to be always level to the horizon
  • Extreme versatile thanks to 3 leg angle positions
  • Roboust magnesium spidercast and leg locks


A professional, sturdy and versatile tripod, ensuring maximum performance and different adjustable settings. Carbon fibre, four section large legs provide an incredible level of stability reaching a very tall height when fully extended. The rapid column system and special column adapter allow fast camera repositioning and ground level shooting.



Manufacturer : MANFROTTO
Factory number : MT057C4
Package weight : 4.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Material
    • Carbon
    • Colour
    • Black
    • Thread
    • 3/8"
  • Measures
    • Working height
    • 23 - 205 cm
    • Loading capacity
    • 18
    • Height
    • 660 mm
  • Weights
    • Weight
    • 3.5 kg
Datasheet/manual