reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MT055XPRO3 :: 055 aluminium 3-section tripod, with horizontal column

Item-No.: MO MT055XPRO3
€199,00
Category of goods: 0


MO MT055XPRO3

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 3/8"
  • Measures
    • Working height
    • 61 - 170 cm
    • Loading capacity
    • 9
    • Height
    • 610 mm
  • Weights
    • Weight
    • 2.5 kg
  • 90° column system lets to shoot from new perspectives
  • Quick Power Lock system allows a fast, solid effortless set up
  • The Easy Link allows to add accessories to the tripod as LED
  • New Leg Angle Selector allows to have smooth operations
  • Outstanding Premium Italian Style dictated by function


The 055 redefines the 3-section aluminium tripod. Thanks to its size and shape, and to the materials used, the new 055 delivers an unprecedented level of stiffness.

Key Features:
The key feature of the 055XPRO3 is its 90° centre column mechanism, which allows the column to be extended vertically as normal, or horizontally to open up a wide range of framing and shooting possibilities; this makes the 055XPRO3 an extremely versatile tripod, suitable for a wide range of photography and video applications. The horizontal column mechanism is housed within the tripod's top casting for compactness, but it is easily and quickly extended whenever you need it. Switching between vertical and horizontal column orientation requires no disassembly, and can even be done with a camera attached.

The legs of the 055XPRO3 tripod are also fast to extend and adjust, thanks to the Quick Power Lock levers that block and unblock each leg section. The special design of the QPL levers allows a more single-handed opening of all leg sections in one action. QPL’s lever design also offers more powerful locking of each section, meaning the tripod is more stable and rigid than with traditional lever designs. Intuitive and ergonomic leg angle selectors allow each leg to be independently and solidly set to any of the preset angles, again allowing considerable positioning freedom.

A bubble level is built in to the top of the centre column for precise framing. The bubble level rotates freely around the centre column, so it can be positioned wherever it's easiest for you to see it while adjusting the tripod, and without it either being obscured by the mounted head and camera, or getting in the way of head or camera controls.



Manufacturer : MANFROTTO
Factory number : MT055XPRO3
Package weight : 2.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 3/8"
  • Measures
    • Working height
    • 61 - 170 cm
    • Loading capacity
    • 9
    • Height
    • 610 mm
  • Weights
    • Weight
    • 2.5 kg
Datasheet/manual