reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MMCOMPACTADV :: Compact Monopod Advanced Black

Item-No.: MO MMCOMPACTADV
€30,95
Category of goods: 0


MO MMCOMPACTADV

  • Product Description
  • Technical information
  • General
    • Type
    • Monopod
    • Design
    • Flip-lock
    • Material
    • Aluminium, technopolymer
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 41 - 155 cm
    • Loading capacity
    • 3
    • Height
    • 410 mm
  • Weights
    • Weight
    • 0.35 kg
  • Quick wheel attachment to connect the camera
  • Rounded handgrip made of rubber for great comfort
  • Superior stability thanks to the thicker tubes
  • Wrist strap to reduce the risk of dropping the camera
  • Available in 2 different colour combinations


The Compact Monopod Advanced is the top-end monopod in the Compact range. This monopod is ideal for shooting pictures and movies with entry level DSLRs with standard zoom lenses up to 200mm. The quick wheel allows for one-handed attachment to the camera in a matter of seconds. The reinforced tubes and the five section design means you can reach a maximum height of 155cm/61in guaranteeing great stability with compact dimensions.

Compatibility
The Compact Monopod Advanced is designed to work perfectly with entry level DSLRs with standard zoom lenses up to 200mm but are compatible also with any device up to 3,0kg/6,61lbs. Please consider that a lot of semi-professional and professional equipment exceeds these requirements.



Manufacturer : MANFROTTO
Factory number : MMCOMPACTADV-BK
Package weight : 0.457 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monopod
    • Design
    • Flip-lock
    • Material
    • Aluminium, technopolymer
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 41 - 155 cm
    • Loading capacity
    • 3
    • Height
    • 410 mm
  • Weights
    • Weight
    • 0.35 kg
Datasheet/manual