reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MMCOMPACT-BK :: Compact Monopod Black

Item-No.: MO MMCOMPACT-BK
Colour:

€19,90
Category of goods: 0

Compact Light Einbein Schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Monopod
    • Design
    • Flip-lock
    • Material
    • Aluminium, technopolymer
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 39 - 145 cm
    • Loading capacity
    • 1.5
    • Height
    • 390 mm
  • Weights
    • Weight
    • 0.33 kg
  • Rounded handgrip made of rubber for great comfort
  • Wrist strap to reduce the risk of dropping the camera
  • Protective cap to secure 1/4'' thread when carrying the monopod
  • The lightest Manfrotto monopod with just 330gr/0.7lbs
  • Available in 4 different colour combinations


The Compact Monopod is extremely portable and lightweight, perfect for shooting great pictures and movies in any circumstance with minimum effort. The ergonomic grip, made of a new softer material, and the wrist-strap ensure a safe hold and minimum risk of dropping the camera. It has been designed to fit the aesthetic and performance of any Compact System Camera. The universal camera attachment is safely covered by the protective cap when not in use so that the metal is not exposed when in your bag.

Compatibility
The Compact Monopod is ideal for Compact System Cameras but thanks to the universal ¼” screw thread it can be used with a huge variety of digital devices up to 1.5kg/3.3lbs such as the iPhone® (with KLYP+), all types of Compact Cameras, CSC’s and Bridges. If using an entry level DSLRs with the Compact Monopod we recommend using only standard kit lenses to maintain the same level of performance that you will experience with lighter cameras. Please consider that a lot of semi-professional and professional equipment exceeds these requirements.



Manufacturer : MANFROTTO
Factory number : MMCOMPACT-BK
Package weight : 0.403 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monopod
    • Design
    • Flip-lock
    • Material
    • Aluminium, technopolymer
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 39 - 145 cm
    • Loading capacity
    • 1.5
    • Height
    • 390 mm
  • Weights
    • Weight
    • 0.33 kg
Datasheet/manual