reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MKCOMPACTLT :: Compact Light tripod set, red

Item-No.: MO MKCOMPACTLT
€59,95
Category of goods: 0


MO MKCOMPACTLT

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Technology
    • Ball head/360° panoramic rotation
    • Material
    • Aluminium, technopolymer
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 39 - 131 cm
    • Loading capacity
    • 1.5
    • Height
    • 390 mm
  • Weights
    • Weight
    • 0.921 kg

  • Ball head with a single rotary knob for locking the ball head into position

  • Quick wheel attachment for connecting the camera

  • The lightest Manfrotto tripod at just 800 grams

  • Comes with a carrying case for portability


The Compact Light is the lightest tripod in the Manfrotto range. It bridges the gap between a mini tripod and a standard-sized tripod and is well suited for all compact system cameras. Its small dimensions and extremely light weight mean that it will be your constant companion. Thanks to the universal ¼-inch camera mounting and the new quick wheel attachment, you can mount and remove a camera in seconds. You can use the built-in ball head and single adjusting knob to quickly adjust the position of the camera and lock this position to prevent any movement.

The Compact Light is designed for use with compact system cameras. However, the universal ¼-inch screw thread and the easy mounting mean that the Compact Light is also suitable for a variety of digital devices of up to 1.5 kg, such as the iPhone® (with the KLYP+ case), as well as all types of compact and bridge cameras. If the Compact Light is used with an entry-level DSLR camera, only standard kit lenses should be used so that the same performance as with lighter cameras can be guaranteed. Please note that many semi-professional and professional equipment exceeds these requirements.

If you have a Sony Nex 5R/5T, you will certainly have noticed that these models have a very small area around the tripod thread. For this reason, the packaging for the Compact Light always includes a special adapter to enlarge the surface area for these specific cameras, thereby increasing stability when one of these is mounted on the tripod.

To protect and preserve the coating and original colour of the tripod, we recommend cleaning it with a normal white pencil eraser. Special products or water may cause damage.



Manufacturer : MANFROTTO
Factory number : MKCOMPACTLT-RD
Package weight : 1.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Technology
    • Ball head/360° panoramic rotation
    • Material
    • Aluminium, technopolymer
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 39 - 131 cm
    • Loading capacity
    • 1.5
    • Height
    • 390 mm
  • Weights
    • Weight
    • 0.921 kg
Datasheet/manual