reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MKCOMPACTACN :: Compact Action Black

Item-No.: MO MKCOMPACTACN
€59,95
Category of goods: 0


MO MKCOMPACTACN

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Technology
    • 360° panoramic rotation
    • Material
    • Aluminium, technopolymer
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 44 - 155 cm
    • Loading capacity
    • 1.5
    • Height
    • 450 mm
  • Weights
    • Weight
    • 1.201 kg
  • Joystick head with ergonomic handle
  • Intuitive rounded quick release for simple set-up
  • Photo-Movie selector to quickly change between modes
  • Padded carrying bag included for great portability
  • Available in 3 different colour combinations


The Compact Action is the best choice for owners of entry level DSLRs with standard kit lenses who like to shoot a lot of photos and movies. The ergonomic joystick head with scroll-wheel locking mechanism is very intuitive and easy-to-use. Its comfortable grip allows you to capture smooth movies and great images with little effort.
The innovative circular quick release plate is perfect for effortless camera attachment by hand without any need for coins or screwdrivers. Thanks to its shape, camera orientation will never be an issue again. Simply close the lever just above the joystick handle.
In addition, the Regulating Dial, together with the round quick release plate allows you to perfectly adjust every camera to the tripod thereby enhancing its stability.
Last but not least, the photo-movie selector allows maximum freedom in any circumstance. Switching to the desired mode only takes a second and ensures you always obtain great photos and smooth movies. For more information please refer to the product instruction manual.

Compatibility
The Compact Action is designed to work perfectly with entry level DSLRs with standard kit lenses but is compatible also with any device up to 1.5kg/3.3lbs such as Compacts, Compact System and Bridges Cameras. Please consider that a lot of semi-professional and professional equipment exceeds these requirements.

If you own a compact device with the tripod thread in an off-centre position please be aware that there are some limitations on how close to the side of the camera the ¼” thread can be. The minimum distance of the ¼” thread from the lateral edge of your device must be 13mm to guarantee the declared performance.

If you own a Sony Nex 5R/5T you have certainly noticed that these particular models have a very small surface area around the mounting thread. For this reason, in each Compact Light box, you will find a special adaptor that will increase the surface area of these specific cameras in order to better grip the tripod and obtain maximum stability.



Manufacturer : MANFROTTO
Factory number : MKCOMPACTACN-BK
Package weight : 1.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Technology
    • 360° panoramic rotation
    • Material
    • Aluminium, technopolymer
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 44 - 155 cm
    • Loading capacity
    • 1.5
    • Height
    • 450 mm
  • Weights
    • Weight
    • 1.201 kg
Datasheet/manual