reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MKBFRA4-BH :: BeFree compact tripod for travel photography

Item-No.: MO MKBFRA4-BH
€149,95
Category of goods: 0

MO MKBFRA4-BH

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Technology
    • Ball head/360° panoramic rotation
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 34 - 144 cm
    • Loading capacity
    • 4
    • Height
    • 400 mm
  • Weights
    • Weight
    • 1.4 kg
  • The lightweight aluminum construction makes the tripod portable.
  • Befree comes with a dedicated padded shoulder bag
  • Its aluminium body and ball head guarantee stability
  • Oustanding Premium Italian design
  • The folding system allows legs to perfectly fold around the head


Befree is a new and innovative tripod dedicated to photographers who love to travel. Compact, light and portable Befree is the ideal travel companion.

A high quality tripod that fits into carry-on luggage and backpacks; it’s a dream come true for any photographer on the go. Thanks to the unique folding mechanism the legs fold perfectly around the head and quick release plate attachment. In the closed position it is only 40 cm long.
Its small size and portability don’t mean compromise on sturdiness and image quality. The Manfrotto Befree delivers sharp images by keeping your camera steadily locked in the desired position. Its new aluminum ball head is solid, quick and simple to operate. The Manfrotto Befree has a maximum payload 4 kg (8,8lb), guaranteeing stability and sturdiness even with longer zoom lenses.
The new patented leg angle selectors quickly allow you to select between two inclinations offering maximum versatility for camera positioning. Premium Italian design and finishing make Befree stand out from the crowd. The perfect accessories to express each photographers individual unique photographic style.



Manufacturer : MANFROTTO
Factory number : MKBFRA4-BH
Package weight : 1.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Technology
    • Ball head/360° panoramic rotation
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 34 - 144 cm
    • Loading capacity
    • 4
    • Height
    • 400 mm
  • Weights
    • Weight
    • 1.4 kg
Datasheet/manual