reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MK290DUA3-BH :: 290 DUAL Kit, Alu 3 sec. tripod w/ 90°column and ball head

Item-No.: MO MK290DUA3-BH
€175,00
Category of goods: 0

MO MK290DUA3-BH

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Technology
    • Ball head
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 6 - 173 cm
    • Loading capacity
    • 5
    • Height
    • 680 mm
  • Weights
    • Weight
    • 2.26 kg
  • 90° column system lets to shoot from new perspectives
  • 4 leg angles positions
  • New rubber legwarmer to increase the grip
  • Center Ball head ideal for fast action and quick framing
  • Outstanding Premium Italian Style dictated by function


The new 290 Dual is a combination of sturdiness and innovative high-end technical features. It is the ideal solution to enable hobbyist photographers to get extremely creative on their shoots.
The 290 Dual is a 3-section tripod featuring aluminium leg tubes and top casting enhancing rigidity, durability and performance. Its aluminium leg locking levers are tension-adjustable, so they can be tightened to counteract any effects of aging and wear, keeping the tripod fully functional throughout its long lifespan.
This tripod’s key feature is the patented 90° centre column mechanism, which allows the column to be extended vertically as normal, or horizontally, effortlessly opening up a wide range of framing options. This makes it an extremely versatile tripod, suitable for a wide range of photography applications. Moreover its choice of four leg angle positions maximize shooting creativity, getting right down to ground level. A new rubber legwarmer guarantees comfortable grip and maximum ergonomics.
The 290 Dual comes as a kit with a center ball head specifically designed for compactness and transportability. Its broad, spherical movement together with its quick release plate mechanism enable rapid, easy framing. The head carrying the 200 PL Light plate is fully made of aluminium and features friction control to help photographers make the finest adjustments to their compositions even with heavy equipment.



Manufacturer : MANFROTTO
Factory number : MK290DUA3-BH
Package weight : 2.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Technology
    • Ball head
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 6 - 173 cm
    • Loading capacity
    • 5
    • Height
    • 680 mm
  • Weights
    • Weight
    • 2.26 kg
Datasheet/manual