reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MK290DUA3-3W :: 290 DUAL Kit, Alu 3 sec. tripod w/ 90°column and 3W head

Item-No.: MO MK290DUA3-3W
€199,00
Category of goods: 0

MO MK290DUA3-3W

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Technology
    • 3-gang panhead
    • Material
    • Aluminium, technopolymer
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 5 - 175 cm
    • Loading capacity
    • 4
    • Height
    • 740 mm
  • Weights
    • Weight
    • 2.59 kg
  • 90° column system lets to shoot from new perspectives
  • 4 leg angles positions
  • New rubber legwarmer to increase the grip
  • New 804 3 Way head ideal for precise framing on all 3frictioned axes
  • Outstanding Premium Italian Style dictated by function


The new 290 Dual is a combination of sturdiness and innovative high-end technical features. It is the ideal solution to enable hobbyist photographers to get extremely creative on their shoots.
The 290 Dual is a 3-section tripod featuring aluminium leg tubes and top casting enhancing rigidity, durability and performance. Its aluminium leg locking levers are tension-adjustable, so they can be tightened to counteract any effects of aging and wear, keeping the tripod fully functional throughout its long lifespan.
This tripod’s key feature is the patented 90° centre column mechanism, which allows the column to be extended vertically as normal, or horizontally, effortlessly opening up a wide range of framing options. This makes it an extremely versatile tripod, suitable for a wide range of photography applications. Moreover its choice of four leg angle positions maximize shooting creativity, getting right down to ground level. A new rubber legwarmer guarantees comfortable grip and maximum ergonomics.
The new 290 Xtra Carbon comes in a kit with the new updated 804 three-way photo head with quick release plate, specifically designed for compactness and transportability. This patented head ensures precise framing and solid support of medium-heavy camera equipment. The key feature of this new head is its retractable levers which fold away when not in use, making it more compact for easier portability. Its newly-designed ergonomic handles are made of special, grip-increasing rubber. The three-way head is made of Adapto, a lightweight polymer which keeps weight low while ensuring high mechanical resistance for sturdy support.



Manufacturer : MANFROTTO
Factory number : MK290DUA3-3W
Package weight : 3.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Flip-lock
    • Technology
    • 3-gang panhead
    • Material
    • Aluminium, technopolymer
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 5 - 175 cm
    • Loading capacity
    • 4
    • Height
    • 740 mm
  • Weights
    • Weight
    • 2.59 kg
Datasheet/manual