reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MHXPRO-BHQ2 :: XPRO Ball Head in magnesium with 200PL plate


MO MHXPRO-BHQ2

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod head
    • Design
    • Ball head
    • Material
    • Aluminium, magnesium
    • Colour
    • Black
    • Thread
    • 1/4” / 3/8”
  • Measures
    • Working height
    • 11.5 cm
    • Loading capacity
    • 10
  • Weights
    • Weight
    • 0.5 kg
  • The triple locking system guarantees precision avoiding drifting
  • Polymer rings allow change position accuracy
  • The magnesium body ensures payload performance and lightness
  • Leveling bubbles for precise framing
  • Quick release with 200PL for easy and completely safe set up


The new XPRO Ball Head is the perfect union between innovative technical solutions and design.

XPRO Ball Head features a new triple locking system which guarantees camera position stability, avoiding drifting thanks to three wedges which enclose and block the sphere. Its friction control helps the user balance the weight of camera equipment and, thanks to the two leveling bubbles, fine adjustments can be made with the locking knobs open.
Moreover, its new polymer rings have substituted that unpleasant, messy grease, ensuring smooth, accurate and less jerky camera movement.

XPRO Ball Head is extremely portable, lightweight and reliable thanks to its magnesium body: it weighs only 0.5 kg and can support up to 10 kg of payload.

The new MHXPRO-BHQ2 comes with the Manfrotto 200 pl plate, the most widespread photographic plate.



Manufacturer : MANFROTTO
Factory number : MHXPRO-BHQ2
Package weight : 0.633 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod head
    • Design
    • Ball head
    • Material
    • Aluminium, magnesium
    • Colour
    • Black
    • Thread
    • 1/4” / 3/8”
  • Measures
    • Working height
    • 11.5 cm
    • Loading capacity
    • 10
  • Weights
    • Weight
    • 0.5 kg
Datasheet/manual