reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MHXPRO-2W :: XPRO Fluid Head with fluidity selector

Item-No.: MO MHXPRO-2W
€129,90
Category of goods: 0


MO MHXPRO-2W

  • Product Description
  • Technical information
  • General
    • Type
    • Video fluid head
    • Design
    • 2-gang panhead
    • Technology
    • Pan Bar
    • Material
    • Technopolymer
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 10 cm
    • Loading capacity
    • 4
  • Weights
    • Weight
    • 0.76 kg
  • Professional Fluid Drag System on PAN and TILT movements
  • Adjustable fluidity on TILT movement
  • Quick release plate for the fastest camera connection and set up
  • Flat base for multiple tripod connections
  • Leveling bubble for easy setup


The new XPRO fluid head is be the best choice for photographers wanting to start shooting videos to expand their creativity. It’s also the best fit for birdwatchers who are using lightweight scopes to observe wildlife and digiscoping through an additional camera and need fluid heads that move constantly.

The XPRO fluid head is the only lightweight video head with fluidity selector: this makes it possible to switch between hard and soft fluidity according to the preferred speed of tilt movement and to the kind of gear used. Its fluid cartridge settings ensure stable videos can be made with any photo lens. Its AdaptoTechnopolymer and Aluminum body make the XPRO fluid head extremely easy to carry: weighing a mere 0.7 kg and supporting up to 4 kg of payload, it introduces a new design approach that enhances video head transportability.

The new MHXPRO-2W comes with the Manfrotto 200 pl plate, the most widespread photographic plate, which guarantees a quick setup and a quick switch from photo to video.



Manufacturer : MANFROTTO
Factory number : MHXPRO-2W
Package weight : 1.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video fluid head
    • Design
    • 2-gang panhead
    • Technology
    • Pan Bar
    • Material
    • Technopolymer
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 10 cm
    • Loading capacity
    • 4
  • Weights
    • Weight
    • 0.76 kg
Datasheet/manual