reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO 325N :: Half bowl video head adapter


Manfrotto Adapterhalbschale 75/100 mm

  • Product Description
  • Technical information
  • General
    • Type
    • Half-shell adapter for video head
    • Design
    • For 75 or 100-mm video head
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 3/8"
  • Weights
    • Weight
    • 0.44 kg
  • Connect a half bowl video head to a flat base tripod
  • Compatible with 75 or 100 mm half bowl video head
  • 3/8'' female thread attachment type
  • Made of aluminium


Adapter kit to connect a 75 or 100 mm half bowl video head to a flat base tripod.



Manufacturer : MANFROTTO
Factory number : 325N
Package weight : 0.732 kg
RoHS : conform
Technical information
  • General
    • Type
    • Half-shell adapter for video head
    • Design
    • For 75 or 100-mm video head
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 3/8"
  • Weights
    • Weight
    • 0.44 kg
Datasheet/manual