reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 21182 :: Photo/Desktop/Travel tripod black

Item-No.: MANTONA 21182
€89,00
Category of goods: 0


mantona kaleido mini night schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Miniature tripod
    • Material
    • Aluminium, plastic, rubber
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 4.95 cm
    • Loading capacity
    • 5
  • Weights
    • Weight
    • 0.73 kg
  • compact, mini-tripod with 4 extendible sections
  • rotatable centre column
  • quick-release coupling plate and bubble level
  • ideal for travel and outdoor activities
  • includes ball head and tripod bag



Manufacturer : MANTONA
Factory number : 21182
Package weight : 0.833 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Miniature tripod
    • Material
    • Aluminium, plastic, rubber
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 4.95 cm
    • Loading capacity
    • 5
  • Weights
    • Weight
    • 0.73 kg
Datasheet/manual