reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 20388 :: Tripod, aluminium

Item-No.: MANTONA 20388
€99,00
Category of goods: 0

mantona Scout tripod + panorama head 360¦

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Ball head
    • Technology
    • 360° panoramic rotation
    • Material
    • Aluminium, plastic, foam
    • Colour
    • Black
    • Thread
    • 1/4” / 3/8”
  • Measures
    • Working height
    • 144 cm
    • Loading capacity
    • 6
  • Weights
    • Weight
    • 2.37 kg
  • ideal for panorama shots
  • with panorama head for shootings up to 360°, incl. an integrated bubble level
  • with sturdy Scout aluminium tripod with a max. height of 142 cm
  • simple leg angle adjustment with detachable centre column for flexible working
  • including ball head and quick release coupling system



Manufacturer : MANTONA
Factory number : 20388
Package weight : 2.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Ball head
    • Technology
    • 360° panoramic rotation
    • Material
    • Aluminium, plastic, foam
    • Colour
    • Black
    • Thread
    • 1/4” / 3/8”
  • Measures
    • Working height
    • 144 cm
    • Loading capacity
    • 6
  • Weights
    • Weight
    • 2.37 kg
Datasheet/manual