reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 20383 :: CSC bag and tripod

Item-No.: MANTONA 20383
€45,00
Category of goods: 0


mantona Set für Systemkamera Flexi

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Miniature tripod
    • Technology
    • Flexible
    • Material
    • Plastic
    • Accessory
    • System camera bag
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 16.5 cm
    • Loading capacity
    • 0.75
  • Weights
    • Weight
    • 0.31 kg
  • set consisting of system camera bag and Multiflex-Tripod XL
  • mantona Irit system camera bag with many practical details
  • tripod with flexible joints for use in many locations, e.g. on a rock
  • incl. ball head



Manufacturer : MANTONA
Factory number : 20383
Package weight : 0.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Miniature tripod
    • Technology
    • Flexible
    • Material
    • Plastic
    • Accessory
    • System camera bag
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Working height
    • 16.5 cm
    • Loading capacity
    • 0.75
  • Weights
    • Weight
    • 0.31 kg
Datasheet/manual