reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 17995 :: Tripod, titanium/carbon

Item-No.: MANTONA 17995
€199,00
Category of goods: 0


mantona Titanium Carbon Stativ, 170cm

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Ball head
    • Material
    • Carbon, aluminium, plastic
    • Colour
    • Black
    • Thread
    • 3/8"
  • Measures
    • Working height
    • 170 cm
    • Loading capacity
    • 10
  • Weights
    • Weight
    • 1.42 kg
  • high-quality mix from carbon and titan
  • with high-quality ball head
  • particularly lightweight and scratch-proof, small transport size
  • legs can be spread by 180 degrees
  • small transport size



Manufacturer : MANTONA
Factory number : 17995
Package weight : 2.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Ball head
    • Material
    • Carbon, aluminium, plastic
    • Colour
    • Black
    • Thread
    • 3/8"
  • Measures
    • Working height
    • 170 cm
    • Loading capacity
    • 10
  • Weights
    • Weight
    • 1.42 kg
Datasheet/manual