reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANFROTTO MCLAMP :: Tripod smartphone clamp

Item-No.: MANFROTTO MCLAMP
€9,90
Category of goods: 0


Manfrotto Smartphone Halterung

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone holder
    • Design
    • For smartphones up to 8.4 cm width
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Loading capacity
    • 1
  • Weights
    • Weight
    • 27 g

  • Universal smartphone clamp

  • 1/4'' threads on the base and rear

  • Silicone pads for a secure grip

  • Free-standing

  • Suitable for any smartphone up to 8.4 cm wide


The universal smartphone clamp is designed to attach your smartphone to a tripod or camera mount, so that you can shoot perfect stills and videos. Two 1/4" internal threads on the base and the rear of the clamp enable you to mount your phone. Two silicone rubber pads are also provided to ensure a secure grip.

The clamp is compatible with any smartphone up to 8.4 cm wide. It is ideal for use when taking group photos, videos or self-portraits.



Manufacturer : MANFROTTO
Factory number : MCLAMP
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone holder
    • Design
    • For smartphones up to 8.4 cm width
    • Colour
    • Black
    • Thread
    • 1/4"
  • Measures
    • Loading capacity
    • 1
  • Weights
    • Weight
    • 27 g
Datasheet/manual