reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-TRIPOD45N :: Photo and video camera monopod

Item-No.: KN-TRIPOD45N
€16,95
Category of goods: 0


KN-TRIPOD45N

  • Product Description
  • Technical information
  • General
    • Type
    • Monopod
    • Material
    • Aluminium
    • Accessory
    • Carrying case
    • Colour
    • Black
  • Measures
    • Working height
    • 178 cm
    • Loading capacity
    • 3
  • Weights
    • Weight
    • 0.6 kg
Monopod for photo and video cameras to shoot razor-sharp, stable images. It features four adjustable sections and rapid-action extension locks.

Features
  • 4 heights

  • 2-way head

  • Quick-release leg locks

  • Footstep bracket



Manufacturer : KÖNIG
Factory number : KN-TRIPOD45N
Package weight : 0.795 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monopod
    • Material
    • Aluminium
    • Accessory
    • Carrying case
    • Colour
    • Black
  • Measures
    • Working height
    • 178 cm
    • Loading capacity
    • 3
  • Weights
    • Weight
    • 0.6 kg
Datasheet/manual