reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-TRIPOD40N :: Lightweight photo and video tripod

Item-No.: KN-TRIPOD40N
€24,95
Category of goods: 0


KN-TRIPOD40N

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Material
    • Aluminium
    • Accessory
    • Carrying case
    • Colour
    • Black/silver
  • Measures
    • Working height
    • 161 cm
    • Loading capacity
    • 3.5
  • Weights
    • Weight
    • 1.58 kg
Lightweight aluminium tripod for photo and video cameras to shoot razor-sharp, stable images. It is equipped with a 3-way pan head, a quick-release plate, a 3-section adjustable height and a bubble level to realise optimum stability. Supplied with a hook for extra weight, a carrying handle and a convenient carrying bag.

Features
  • Adjustable tension centre column, attached with hook

  • Flip locks for extra sturdiness

  • 90° vertical platform

  • Geared elevator



Manufacturer : KÖNIG
Factory number : KN-TRIPOD40N
Package weight : 1.975 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Material
    • Aluminium
    • Accessory
    • Carrying case
    • Colour
    • Black/silver
  • Measures
    • Working height
    • 161 cm
    • Loading capacity
    • 3.5
  • Weights
    • Weight
    • 1.58 kg
Datasheet/manual