reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-TRIPOD17N :: Mini photo and video camera tripod

Item-No.: KN-TRIPOD17N
€12,95
Category of goods: 0


KN-TRIPOD17N

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Miniature tripod
    • Material
    • Aluminium
    • Colour
    • Black/silver
  • Measures
    • Working height
    • 22 cm
    • Loading capacity
    • 1
  • Weights
    • Weight
    • 0.36 kg
  • Specials
    • Specification
    • For compact cameras
Mini tripod with 2-section pod and 3-way head for photo and video cameras to shoot razor-sharp, stable images. It features a suction pad and a compact design that fits in every bag, which makes it a convenient accessory to bring along.

Features
  • 3-way pan head

  • Compact; fits in every photo/video bag

  • Centre column with suction pad

  • Including level point



Manufacturer : KÖNIG
Factory number : KN-TRIPOD17N
Package weight : 0.425 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Miniature tripod
    • Material
    • Aluminium
    • Colour
    • Black/silver
  • Measures
    • Working height
    • 22 cm
    • Loading capacity
    • 1
  • Weights
    • Weight
    • 0.36 kg
  • Specials
    • Specification
    • For compact cameras
Datasheet/manual