reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-TRIPOD10N :: Mini photo and video camera tripod

Item-No.: KN-TRIPOD10N
€7,95
Category of goods: 0


KN-TRIPOD10N

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Miniature tripod
    • Colour
    • Silver
  • Measures
    • Working height
    • 15 cm
    • Loading capacity
    • 0.8
  • Weights
    • Weight
    • 0.12 kg
  • Specials
    • Specification
    • For compact cameras
Mini tripod for photo and video cameras to enable razor-sharp, stable images. It features a convenient compact size which fits in any bag to easily bring the tripod along.

Features
  • Adjustable legs for 3 operating levels

  • Compact; fits in every photo/video bag



Manufacturer : KÖNIG
Factory number : KN-TRIPOD10N
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Miniature tripod
    • Colour
    • Silver
  • Measures
    • Working height
    • 15 cm
    • Loading capacity
    • 0.8
  • Weights
    • Weight
    • 0.12 kg
  • Specials
    • Specification
    • For compact cameras
Datasheet/manual